

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Current Cable extension
Cable extension
CEE plug (3-pin, 16 A)
straight
CEE connector (3-pin, 16 A)
1
H07BQ-F 3G 2,5 mm²
10 m
230 V
Outdoors
IP44
Orange
Current
16 A
Polyurethane
16 A
2.5 mm²
10 m
Orange
Polyurethane (PUR)
3
230-230 V
IP44
TRUE
yes
Datasheet 2891070 AS Schwabe 62432 Current Cable extension 16 A Orange 10 m H07BQ-F 3G 2,5 mm²
User & Safety Instructions 2891070 AS Schwabe 62432 Current Cable extension 16 A Orange 10 m H07BQ-F 3G 2,5 mm²