

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Camping CEE adapter cable
16 A
16 A
CEE plug (3-pin, 16 A)
PG socket
H07BQ-F 3G 2,5 mm²
IP44
Orange
1 pc(s)
1.5 m
Adapter cable
Polyurethane
straight
Outdoors
1
230 V
Gland nut
3
Plastic
16 A
Screwed terminal
Straight
IP44
Blue
230 V (50+60 Hz) blue
yes
Datasheet 2891073 AS Schwabe 62435 Camping CEE adapter cable 16 A 3-pin 1 pc(s)
User & Safety Instructions 2891073 AS Schwabe 62435 Camping CEE adapter cable 16 A 3-pin 1 pc(s)