1/9
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Roller counter: MID-approved
Electricity meter (AC)
Mechanical
Light grey
(L x W x H) 62 x 17.5 x 119 mm
230 V
99999.9 kWh
0 kWh
0 up to 99999.9 kWh
50 Hz
B
Yes
Active energy
220 up to 240 V
240 V
220 V
17.5 mm
119 mm
62 mm
5 A
0.25 A
0.25 up to 5 A
62511
0.25-5 A (max. 45 A) A
IP20
User & Safety Instructions 2891082 AS Schwabe 62511 Electricity meter (AC) Mechanical MID-approved: Yes 1 pc(s)