1/6
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Roller counter: MID-approved
Electricity meter (AC)
Mechanical
Light grey
(L x W x H) 62 x 54 x 119 mm
400 V
54 mm
999999.9 kWh
0 kWh
0 up to 999999.9 kWh
B
Yes
Amperage
400 V (max)
400 V
54 mm
119 mm
62 mm
5 A
0.25 A
0.25 up to 5 A
62512
0.25-5 A
IP20
User & Safety Instructions 2891083 AS Schwabe 62512 Electricity meter (AC) Mechanical MID-approved: Yes 1 pc(s)