
Highlights & Details
as - Schwabe rechargeable battery LED floodlight 20W "Acculine Multi" A3
- Integrated 3 in 1 adapter for operating a 14.4V or 18V
- Suitable batteries: Manufacturer Flex, Festool, Einhell, Parkside
Technical specifications
- Dim
(L x W x H) 165 x 105 x 266 mm
- Product type
Cordless LED worklight
- Factory colour
Grey
- Bulb type
LED (monochrome)
20 W
Built-in LED
- Total luminous flux
2600 lm
- Operating voltage
18 V
14.4 V
n.rel.
- No. of bulbs
1
- Features
Power bank function
- Rated luminous flux
2600 lm
Yes
- Weight
1.25 kg
- Colour
Neutral white
4000 K
- Material
Aluminium
- Width
105 mm
- Height
266 mm
- Length
165 mm
IP54
- Series
Multiple battery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2891024 AS Schwabe Acculine Multi A3 Cordless LED worklight 20 W 2600 lm 46455
User & Safety Instructions
User & Safety Instructions 2891024 AS Schwabe Acculine Multi A3 Cordless LED worklight 20 W 2600 lm 46455
Description
The set consists of a spotlight and two adapters: Adapter 1: 3in1 adapter for operating a 14.4 V or 18 V standard rechargeable batteries from the manufacturer Flex, Festool, Einhell, Parkside, batteries are not included in the delivery!
For over 38 years, as - Schwabe has been convincing with the highest quality in the electrical engineering sector.
as - Schwabe stands for Swabian precision, reliability and innovation.
This text is machine translated.
For over 38 years, as - Schwabe has been convincing with the highest quality in the electrical engineering sector.
as - Schwabe stands for Swabian precision, reliability and innovation.
This text is machine translated.
Features
- Case made from aluminum+ABS with silicone border
- Switch settings 25% / 50% / 100% / Off
- Luminosity: 650 / 1300 / 2600lm
- Light colour: 4000K
- RA 85
- Beam angle: 60°
- With USB output 5 V/1 A
- With carry handle
- With magnet and hanging hook at the frame
- The mobile multi-spotlight has a large grip, optimum for carrying with gloves.
- With strong magnets for attachment to metal surfaces + two retractable suspension hooks.
Scope of delivery
- Spotlights
- 2 adapters
- User manual.
Hints
Batteries are not included in the scope of delivery.






