
Highlights & Details
as - Schwabe battery IP54, GRAY, 46452
- Multi spotlight with adapter for batteries of different manufacturers
- Battery spotlight + foldable frame
- Max. Light duration 22h at 18V/12Ah
- Suitable batteries: Bosch Professional, Makita, Panasonic, WÜRTH and HIKOKI
Technical specifications
- Dim
(L x W x H) 260 x 145 x 290 mm
- Product type
Cordless LED worklight
- Factory colour
Grey
- Bulb type
LED (monochrome)
40 W
Built-in LED
- Total luminous flux
5500 lm
- Operating voltage
18 V
14.4 V
n.rel.
- No. of bulbs
1
- Features
Battery-powerd
Dimmable
USB port
Yes
- Colour
Neutral white
4000 K
- Material
Aluminium
- Width
145 mm
- Height
290 mm
- Length
260 mm
IP44
- Series
Multiple battery
Documents & Downloads
Datasheet
Datasheet 2891023 AS Schwabe Acculine Multi Cordless LED worklight 40 W 5500 lm Neutral white 46452
User & Safety Instructions
User & Safety Instructions 2891023 AS Schwabe Acculine Multi Cordless LED worklight 40 W 5500 lm Neutral white 46452
Description
Suitable for bright work light in indoor and outdoor areas.
The spotlight can be rotated by 270°, thanks to the rechargeable battery even without a power connection can be used.
Set comprising of a spotlight and two adapters: Adapter 1: 5in1 adapter for operating a 14.4 V or 18 V standard batteries of the manufacturers Bosch Professional, Makita, Panasonic, WÜRTH and HIKOKI, adapter 2: 4-in-1 adapter for operating a 14.4 V or 18 V standard battery from the manufacturers MILWAUKEE, Metabo and FISCHER, batteries are not included in the delivery!
For over 38 years, as - Schwabe has been convincing with the highest quality in the electrical engineering sector.
as - Schwabe stands for Swabian precision, reliability and innovation.
This text is machine translated.
The spotlight can be rotated by 270°, thanks to the rechargeable battery even without a power connection can be used.
Set comprising of a spotlight and two adapters: Adapter 1: 5in1 adapter for operating a 14.4 V or 18 V standard batteries of the manufacturers Bosch Professional, Makita, Panasonic, WÜRTH and HIKOKI, adapter 2: 4-in-1 adapter for operating a 14.4 V or 18 V standard battery from the manufacturers MILWAUKEE, Metabo and FISCHER, batteries are not included in the delivery!
For over 38 years, as - Schwabe has been convincing with the highest quality in the electrical engineering sector.
as - Schwabe stands for Swabian precision, reliability and innovation.
This text is machine translated.
Features
- Soft-touch control panel for switching the light levels
- Six switching stages: 20% / 40% / 60% / 80% / 100% / Off, high brightness: 1100 / 2200 / 3300 / 4400 / 5500 lm (137.5 lm / W)
- The mobile multi-spotlight has a large grip, optimum for carrying with gloves.
- With strong magnets for attachment to metal surfaces + two retractable suspension hooks.
Scope of delivery
- Spotlights
- 2 adapters
- User manual.
Hints
Batteries are not included in the scope of delivery.






















