
Highlights & Details
PRCD-S Personal Protection Site Power Distributor
- Closed lower housing with 77 mm ground clearance prevents water from entering
- Housing cover with stainless steel quick-release fasteners
- Accidental contact protection - even with open cover - according to BGV A2
- Easy change of attachment sockets
- Dim: 400 x 400 x 330 mm
Technical specifications
- Product type
CEE power distributor
- No. of CEE connectors
2
- Type A
CEE plug (5-pin, 16 A)
- Type B
CEE connector (5-pin, 16 A)
PG socket
- No. of PG sockets
4
- Nominal input voltage
400 V
- Nominal input current
16 A
IP44
- Cable length
2.00 m
- Cable standard
H07RN-F 5G 2,5 mm²
- Protection
FI protective switch 40 A IΔN = 30 mA, 1 earth conductor monitoring module
- Standards
Tested according to DIN VDE 0661:1988-04
- Factory colour
Black
Red
- Weight
7.9 kg
- Type
Incl. PRCD-S
- Inputs (CEE power distributor)
CEE plug (5-pin, 16 A)
- Outputs (CEE power distributors)
CEE connector (5-pin, 16 A)
PG connector
- Content
1 pc(s)
- Number of pins
5
Documents & Downloads
Datasheet
Datasheet 1857679 AS Schwabe CEE power distributor 45416 45416 400 V 16 A
User & Safety Instructions
User & Safety Instructions 1857679 AS Schwabe CEE power distributor 45416 45416 400 V 16 A
Description
This text is machine translated.


