
Highlights & Details
as - Schwabe wall distributor FIXO 13D Max
- Wired as ready to connect
- Prepared for permanent connection of NYM-J up to max. 5x10
- The sockets are protected by an earth leakage and circuit breaker
- Robust housing made from high-strength special plastic including carrying handle
Technical specifications
- 6 x earthing contact socket-outlet
- 4 x CEE socket 16 A 5-pin
- Product type
CEE power distributor
- No. of CEE connectors
4
- Type A
Clip terminal
- Type B
PG socket
CEE socket (5-pin, 16 A)
- No. of PG sockets
6
- Inputs
1
- Outputs
10
- Nominal input voltage
400 V
- Nominal output voltage
400 V
- Nominal input current
16 A
IP44
- Protection
1 x FI-circuit breaker 40A, 30mA, 4-pole, type A
2 x circuit breaker C16A, 3-pole
3 x circuit breaker C16A, 1-pole
- Standards
Tested according to DIN EN 61439-3
- Factory colour
White
- Weight
4.92 kg
- Dim
(L x W x H) 375 x 118 x 370 mm
- Length
375 mm
- Width
118 mm
- Height
370 mm
- Type
FINO 13D MAX.
- Inputs (CEE power distributor)
Screw terminals
- Outputs (CEE power distributors)
CEE connector (5-pin, 16 A)
- Content
1 pc(s)
- Number of pins
5
Documents & Downloads
Datasheet
Datasheet 2891057 AS Schwabe CEE power distributor FIXO 13D 61515 400 V 16 A
User & Safety Instructions
User & Safety Instructions 2891057 AS Schwabe CEE power distributor FIXO 13D 61515 400 V 16 A
Description
as - Schwabe stands for Swabian precision, reliability and innovation.
This text is machine translated.
Features
- FIXO wall distributor
- Robust housing, made of highly break special plastic including carrying handle
- Compact design provides optimum for wall mounting
- Security:
- 1 x FI-circuit breaker 40A, 30mA, 4-pole, type A
- 2 x circuit breaker C16A, 3-pole
- 3 x circuit breaker C16A, 1-pole
- 400V/16A
- For commercial use, construction site: IP44
Scope of delivery
- FIXO wall distributor
- User manual.












