
Highlights & Details
as - Schwabe FIXO 15D MAX wall-distributor
- Wired as ready to connect
- Prepared for permanent connection of NYM-J up to max. 5X16
- The sockets are protected by an earth leakage and circuit breaker
- Robust housing made from high-strength special plastic including carrying handle
Technical specifications
- 5 x earthing contact socket-outlet
- 2 x CEE socket 16 A 5-pin
- 2 x CEE socket 32 A 5-pin
- 2 x USB ports 5 V/2.1 A
- Product type
CEE power distributor
- No. of CEE connectors
4
- Type A
Clip terminal
- Type B
PG socket
CEE socket (5-pin, 32 A)
USB
- No. of PG sockets
5
- Inputs
1
- Outputs
11
- Nominal input voltage
400 V
- Nominal output voltage
400 V
- Nominal input current
32 A
IP44
- Protection
1 x FI-circuit breaker 63A, 30mA, 4-pin
2 x circuit breaker C32A, 3-pin
1 x circuit breaker C16A, 3-pole
3 x circuit breaker C16A, 1-pole
- Standards
Tested according to DIN EN 61439-3
- Factory colour
White
- Weight
6.12 kg
- Dim
(L x W x H) 375 x 370 x 118 mm
- Length
375 mm
- Width
370 mm
- Height
118 mm
- Type
FIXED 15D MAX.
- Inputs (CEE power distributor)
Screw terminals
- Outputs (CEE power distributors)
CEE connector (5-pin, 16 A)
CEE connector (5-pin, 32 A)
- Content
1 pc(s)
- Number of pins
5
Documents & Downloads
Datasheet
Datasheet 2891065 AS Schwabe CEE power distributor FIXO 15D 61526 400 V 32 A
User & Safety Instructions
User & Safety Instructions 2891065 AS Schwabe CEE power distributor FIXO 15D 61526 400 V 32 A
Description
The power distributor is already wired for connection. The hinges on the lid open the lid when it is connected and do not simply hang down.
For over 38 years, as - Schwabe has been convincing with the highest quality in the electrical engineering sector.
as - Schwabe stands for Swabian precision, reliability and innovation.
This text is machine translated.
Features
- FIXO wall distributor
- Prepared for the permanent connection of wires
- Robust housing, made of highly break special plastic including carrying handle
- Compact design provides optimum for wall mounting
- With high-quality, solid main cable branch terminal for electrical installation
- Includes two step nipple for sealing the cable
- Protection class IP44: Protected against foreign objects and water
Scope of delivery
- Wall distributor FIXO 14 Max
- User manual.












