
Highlights & Details
as - Schwabe FIXO 2 MAX wall distributor
- Wired as ready to connect
- With mounted plug for start-up with standard extension cable with CEE coupling
- The sockets are protected by an earth leakage and circuit breaker
- Robust housing made from high-strength special plastic including carrying handle
Technical specifications
- 6 x earthing contact socket-outlet
- 3 x CEE socket 16 A 5-pin
- Product type
CEE power distributor
- No. of CEE connectors
3
- Type A
CEE plug (5-pin, 16 A)
- Type B
PG socket
CEE socket (5-pin, 16 A)
- No. of PG sockets
6
- Inputs
1
- Outputs
9
- Nominal input voltage
400 V
- Nominal output voltage
400 V
IP44
- Protection
1 x FI-circuit breaker 40A, 30mA, 4-pole, type A
3 x circuit breaker B16A, 1-pole
- Standards
Tested according to DIN EN 61439-3
- Factory colour
White
- Weight
3.82 kg
- Dim
(L x W x H) 370 x 118 x 375 mm
- Length
370 mm
- Width
118 mm
- Height
375 mm
- Type
FIXO 2 MAX.
- Inputs (CEE power distributor)
CEE plug (5-pin, 16 A)
- Outputs (CEE power distributors)
CEE connector (5-pin, 16 A)
- Content
1 pc(s)
- Number of pins
5
Documents & Downloads
Datasheet
Datasheet 2891056 AS Schwabe CEE power distributor FIXO 2 61514 400 V
User & Safety Instructions
User & Safety Instructions 2891056 AS Schwabe CEE power distributor FIXO 2 61514 400 V
Description
The power distributor is already wired for connection. The hinges on the lid open the lid when it is connected and do not simply hang down
For over 38 years, as - Schwabe has been convincing with the highest quality in the electrical engineering sector.
as - Schwabe stands for Swabian precision, reliability and innovation.
This text is machine translated.
Features
- FIXO wall distributor
- Robust housing, made of highly break special plastic including carrying handle
- Compact design provides optimum for wall mounting
- With sturdy hand grip, enables fast hanging, in case of time-limited uses
- Protection class IP44: Protected against foreign objects and water
Scope of delivery
- Wall distributor Fixx 2
- User manual.















