
Highlights & Details
as - Schwabe FIXO 5 MAX wall distributor
- Wired as ready to connect
- With mounted plug for start-up with standard extension cable with CEE coupling
- The sockets are protected by an earth leakage and circuit breaker
- Robust housing made from high-strength special plastic including carrying handle
Technical specifications
- 5 x earthing contact socket-outlet
- 3 x CEE socket 16 A 5-pin
- 2 x USB ports 5 V/2.1 A
- Product type
CEE power distributor
- No. of CEE connectors
2
- Type A
CEE plug (5-pin, 16 A)
- Type B
PG socket
CEE socket (5-pin, 16 A)
USB
- No. of PG sockets
5
- Inputs
1
- Outputs
10
- Nominal input voltage
400 V
- Nominal output voltage
400 V
- Nominal input current
32 A
IP44
- Protection
1 × FI 40 A, 4-pin, 30 mA, Type A
3 × LS C 16 A, 3-PIN
3 × LS C 16 A, 1-PIN
- Standards
Tested according to DIN EN 61439-3
- Factory colour
White
- Type
FIXO 5 MAX.
- Inputs (CEE power distributor)
CEE plug (5-pin, 32 A)
- Outputs (CEE power distributors)
CEE connector (5-pin, 16 A)
- Content
1 pc(s)
- Number of pins
5
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2891062 AS Schwabe CEE power distributor FIXO 5 MAX 61523 400 V 32 A
Description
Mounted connector for start-up with standard extension cable with CEE coupling, rear view with markings for holes for wall mounting
The power distributor is already wired for connection. The hinges on the lid open the lid when it is connected and do not simply hang down
For over 38 years, as - Schwabe has been convincing with the highest quality in the electrical engineering sector.
as - Schwabe stands for Swabian precision, reliability and innovation.
This text is machine translated.
The power distributor is already wired for connection. The hinges on the lid open the lid when it is connected and do not simply hang down
For over 38 years, as - Schwabe has been convincing with the highest quality in the electrical engineering sector.
as - Schwabe stands for Swabian precision, reliability and innovation.
This text is machine translated.
Features
- FIXO wall distributor
- Robust housing, made of highly break special plastic including carrying handle
- Compact design provides optimum for wall mounting
- With sturdy hand grip, enables fast hanging, in case of time-limited uses
- Protection class IP44: Protected against foreign objects and water
Scope of delivery
- FIXO wall distributor 5
- User manual.
















