
Highlights & Details
As – Schwabe FIXO 6 MAX Wall-distributor
- Wired as ready to connect
- With mounted plug for start-up with standard extension cable with CEE coupling
- The sockets are protected by an earth leakage and circuit breaker
- Robust housing made from high-strength special plastic including carrying handle
Technical specifications
- 5 x earthing contact socket-outlet
- 2 x CEE socket 16 A 5-pin
- 2 x CEE socket 32 A 5-pin
- 2 x USB ports 5 V/2.1 A
- Product type
CEE power distributor
- No. of CEE connectors
3
- Type A
CEE plug (5-pin, 32 A)
- Type B
PG socket
CEE socket (5-pin, 32 A)
USB
- No. of PG sockets
5
- Inputs
1
- Outputs
10
- Nominal input voltage
400 V
- Nominal output voltage
400 V
- Nominal input current
32 A
IP44
- Protection
1 x FI-circuit breaker 40A, 30mA, 4-pole, type A
2 x circuit breaker C16A, 3-pole
3 x circuit breaker C16A, 1-pole
- Standards
Tested according to DIN EN 61439-3
- Factory colour
White
- Weight
5 kg
- Dim
(L x W x H) 375 x 118 x 370 mm
- Length
375 mm
- Width
118 mm
- Height
370 mm
- Type
FIXO 6 MAX.
- Inputs (CEE power distributor)
CEE plug (5-pin, 32 A)
- Outputs (CEE power distributors)
CEE connector (5-pin, 16 A)
CEE connector (5-pin, 32 A)
- Content
1 pc(s)
- Number of pins
5
Documents & Downloads
Datasheet
Datasheet 2891063 AS Schwabe CEE power distributor FIXO 6 MAX 61524 400 V 32 A
User & Safety Instructions
User & Safety Instructions 2891063 AS Schwabe CEE power distributor FIXO 6 MAX 61524 400 V 32 A
Description
The power distributor is already wired for connection. The hinges on the lid open the lid when it is connected and do not simply hang down
For over 38 years, as - Schwabe has been convincing with the highest quality in the electrical engineering sector.
as - Schwabe stands for Swabian precision, reliability and innovation.
This text is machine translated.
Features
- FIXO wall distributor
- Robust housing, made of highly break special plastic including carrying handle
- Compact design provides optimum for wall mounting
- With sturdy hand grip, enables fast hanging, in case of time-limited uses
- Protection class IP44: Protected against foreign objects and water
Scope of delivery
- FIXO wall distributor 6
- User manual.















