
Number
Highlights & Details
Construction sites power distribution M 1 CEE 16 A
- Input: Device plug connection CEE 400 V, 16 A, 5-pin
- 4x earthing contact socket outlets 230 V, 16 A
- 2x CEE sockets 400 V, 16 A, 5-pin
- 1x FI 40 A, 4-pin, 30 mA, Type A
- This text is machine translated.
Technical specifications
- Product type
CEE power distributor
- No. of CEE connectors
2
- Type A
CEE plug (5-pin, 16 A)
- Type B
CEE connector (5-pin, 16 A)
PG connector
- No. of PG sockets
4
- Inputs
CEE-Plug, 16 A, 5-pole
- Outputs
2 CEE-Sockets 16 A, 5-pole, 4 Earthing contact sockets 16 A (230 V)
- Nominal input voltage
400 V
- Nominal output voltage
400 V
- Nominal input current
16 A
IP44
- Protection
1 FI-circuit breaker 40 A (30 mA)
- Standards
Tested according to DIN VDE 0620-1, IEC 60309, EN 60439-4, DIN VDE 0282-4
- Factory colour
Black
- Dim
(L x W x H) 40 x 40 x 33 cm
- Length
40 cm
- Width
40 cm
- Height
33 cm
- Type
M1 - 400V/16A/5-pole/11 kW - Outputs: 6
- Inputs (CEE power distributor)
CEE plug (5-pin, 16 A)
- Outputs (CEE power distributors)
CEE connector (5-pin, 16 A)
PG connector
- Content
1 pc(s)
- Number of pins
5
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 551712 AS Schwabe CEE power distributor M1 60550 400 V 16 A
User & Safety Instructions
User & Safety Instructions 551712 AS Schwabe CEE power distributor M1 60550 400 V 16 A
Description
This text is machine translated.









