

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

CEE power distributor
3
CEE plug (5-pin, 32 A)
CEE connector (5-pin, 16 A)
CEE connector (5-pin, 32 A)
PG connector
3
CEE plug, 32 A, 5-pin
2 CEE-socket 16A, 5-pin, 1 CEE-socket 32A, 5-pin, 3 outlets 16 A (230 V)
400 V
400 V
32 A
IP44
2.00 m
H07RN-F 5G 6 mm²
1 FI-circuit breaker 40 A (30 mA); 3 LS-SWITCH C 16 A 1-pole; 1 LS-SWITCH C 16 A 3-pin
Tested according to DIN VDE 0620-1, IEC 60309, EN 60439-4, DIN VDE 0282-4
(L x W x H) 40 x 40 x 33 cm
40 cm
40 cm
33 cm
M4 - 400V/32A/5-pin/22 kW - outputs 6
CEE plug (5-pin, 32 A)
CEE connector (5-pin, 16 A)
CEE connector (5-pin, 32 A)
PG connector
1 pc(s)
5
Black
400
330 mm
400 mm
2 m
Plastic
Nickel-plated
CuZn
IP44
FALSE
yes
Datasheet 551714 AS Schwabe CEE power distributor M4 60555 400 V 32 A
User & Safety Instructions 551714 AS Schwabe CEE power distributor M4 60555 400 V 32 A