
Number
Highlights & Details
MIXO-adapter 400V "RUHR"
- Robust housing made of highly-unbreakable special plastic and space-saving design
- Versatile designs for various, mobile applications at the construction site
- Fuse: 3x G-fuses (10 A) non-resettable, slow-blow T10A SPT 5×20 mm, note: Only load up to 7 kW
- MADE IN GERMANY
Technical specifications
- Product type
CEE power distributor
- No. of CEE connectors
2
- Type A
CEE plug (5-pin, 32 A)
- Type B
CEE connector (5-pin, 16 A)
PG connector
- No. of PG sockets
1
- Inputs
CEE plug, 32 A, 5-pin
- Outputs
2 CEE-socket 16A, 5-pole, 1 Earthing contact socket 230 V
- Nominal input voltage
400 V
- Nominal output voltage
400 V
- Nominal input current
32 A
IP44
- Protection
3x G-fuses (10 A) without reset, slow-blow T10A SPT 5×20 mm, note: Can be loaded only up to 7 kW
- Standards
Tested according to DIN VDE 0620-2-1, IEC 60309
- Dim
(L x W x H) 29 x 17 x 9 cm
- Length
29 cm
- Width
17 cm
- Height
9 cm
- Type
MIX CLOCK
- Inputs (CEE power distributor)
CEE plug (5-pin, 32 A)
- Outputs (CEE power distributors)
CEE connector (5-pin, 16 A)
PG connector
- Content
1 pc(s)
- Number of pins
5
7 kW
Documents & Downloads
Datasheet
Datasheet 617532 AS Schwabe CEE power distributor MIXO Adapter RUHR 60833 400 V 32 A
User & Safety Instructions
User & Safety Instructions 617532 AS Schwabe CEE power distributor MIXO Adapter RUHR 60833 400 V 32 A
Description
This text is machine translated.









