There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

CEE power distributor
2
CEE plug (5-pin, 32 A)
CEE connector (5-pin, 16 A)
CEE plug, 32 A, 5-pin
2 CEE-socket 16A, 5-pin
400 V
400 V
32 A
IP44
2.00 m
H07RN-F 5G 6 mm²
2 LS-SWITCH C 16 A, 3-pin
Tested according to DIN VDE 0620-1, IEC 60309, EN 60439-4, DIN VDE 0282-4
(L x W x H) 51 x 13 x 25 cm
51 cm
13 cm
25 cm
S10+: 400V/32A/5-pole/22kW - outputs 2
CEE plug (5-pin, 32 A)
CEE connector (5-pin, 16 A)
1 pc(s)
5
CEE connector
Outdoors
yes
Datasheet 551717 AS Schwabe CEE power distributor S10 60806 400 V 32 A
User & Safety Instructions 551717 AS Schwabe CEE power distributor S10 60806 400 V 32 A