
Number
Highlights & Details
Solid rubber distributor strip S11 63 A
- Input: 1 x CEE plug 400 V, 63 A, 5-pin with 2 m H07RN-F 5G16 heavy rubber hose cable
- Output 2 x CEE socket 400 V, 32 A, 5-pin
- 2 x circuit breaker C 32 A, 3-pin
- Casing made from extremely robust solid rubber
- IP44: Protected against foreign objects and water
Technical specifications
- Tested according to DIN VDE 0620-1, IEC 60309, DIN 50525-2
- Product type
CEE power distributor
- No. of CEE connectors
2
- Type A
CEE plug (5-pin, 63 A)
- Type B
CEE connector (5-pin, 32 A)
- Inputs
CEE plug, 63 A, 5-pin
- Outputs
2 CEE-socket 32A, 5-pin
- Nominal input voltage
400 V
- Nominal output voltage
400 V
- Nominal input current
63 A
IP44
- Cable length
2.00 m
- Cable standard
H07RN-F 5G 16 mm²
- Protection
2 LS-SWITCH C 32 A, 3-pin
- Standards
Tested according to DIN VDE 0620-1, IEC 60309, EN 60439-4, DIN VDE 0282-4
- Dim
(L x W x H) 54 x 25 x 13 cm
- Length
54 cm
- Width
25 cm
- Height
13 cm
- Type
S20+: 400V/63A/5-pin/43kW - outputs:2
- Inputs (CEE power distributor)
CEE plug (5-pin, 63 A)
- Outputs (CEE power distributors)
CEE connector (5-pin, 32 A)
- Content
1 pc(s)
- Number of pins
5
- Plug type
CEE connector
- Used at
Outdoors
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 551718 AS Schwabe CEE power distributor S11 60807 400 V 63 A
User & Safety Instructions
User & Safety Instructions 551718 AS Schwabe CEE power distributor S11 60807 400 V 63 A
Description
This text is machine translated.












