
Number
Highlights & Details
Plug power distributor 400 V I
- Robust housing made of highly break resistant special plastic
- Stable metal frame
- Tested according to DIN VDE 0620-2-1, IEC 60309, DIN EN 50525-2
- IP44: Protected against foreign objects and water
Technical specifications
- 11 kW
- Product type
CEE power distributor
- No. of CEE connectors
2
- Type A
CEE plug (5-pin, 16 A)
- Type B
CEE connector (5-pin, 16 A)
PG connector
- No. of PG sockets
4
- Inputs
CEE-Plug, 16 A, 5-pole
- Outputs
2 CEE-Sockets 16 A, 5-pole, 4 Earthing contact sockets 16 A (230 V)
- Nominal input voltage
400 V
- Nominal output voltage
400 V
- Nominal input current
16 A
IP44
- Cable length
2.00 m
- Cable standard
H07RN-F 5G 2,5 mm²
- Standards
Tested according to DIN VDE 0620-1, ICE 60309, EN 60439-4, DIN VDE 0282-4
- Dim
(L x W x H) 25 x 22 x 36 cm
- Length
25 cm
- Width
22 cm
- Height
36 cm
- Type
SOCKY 1
- Inputs (CEE power distributor)
CEE plug (5-pin, 16 A)
- Outputs (CEE power distributors)
CEE connector (5-pin, 16 A)
PG connector
- Content
1 pc(s)
- Number of pins
5
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 617565 AS Schwabe CEE power distributor STECKY 1 400V CEE 60504 400 V 16 A
User & Safety Instructions
User & Safety Instructions 617565 AS Schwabe CEE power distributor STECKY 1 400V CEE 60504 400 V 16 A
Description
This text is machine translated.












