
Number
Highlights & Details
CEE power distributor plug 11
- Casing made of highly break resistant special plastic
- Sturdy metal frame with edge protector
- Ergonomic carrying handle and cable coiler
- IP44: Protected against foreign objects and water
Technical specifications
- 11 kW
- Product type
CEE power distributor
- No. of CEE connectors
2
- Type A
CEE plug (5-pin, 16 A)
- Type B
CEE connector (5-pin, 16 A)
PG socket
- No. of PG sockets
4
- Nominal input voltage
400 V
- Nominal output voltage
230 V AC
- Nominal input current
16 A
IP44
- Cable length
2.50 m
- Cable standard
H07RN-F 5G 2,5 mm²
- Standards
CE
- Factory colour
Black
Blue
- Weight
3.7
- Dim
(W x H x D) 225 x 435 x 235 mm
- Width
225 mm
- Height
435 mm
- Type
SOCKY 11
- Inputs (CEE power distributor)
CEE plug (5-pin, 16 A)
- Outputs (CEE power distributors)
CEE connector (5-pin, 16 A)
PG connector
- Content
1 pc(s)
- Number of pins
5
- Depth
235 mm
Other
230
417 mm
220 mm
2.5 m
Plastic
Nickel-plated
CuZn
IP44
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2249575 AS Schwabe CEE power distributor Stecky 11 60960 400 V 16 A
User & Safety Instructions
User & Safety Instructions 2249575 AS Schwabe CEE power distributor Stecky 11 60960 400 V 16 A
Description
The housing of the current splitter consists of high-break-proof special plastic. The metal frame with edge protection offers a high level of occupational safety. High-quality materials & the oil-resistant cable provide for a long life.
The IP44 junction box is foreign body & splash-proof. With the portable CEE distributor cables extend easily!
Connect the power strip to a power source via the CEE plug (input 16 A) to supply power to electrical devices. ideal for outdoor use: Camping, caravan, garden equipment.
This text is machine translated.
Scope of delivery
- Standby power distributor plug 11











