
Highlights & Details
CEE power distributor plug 12
- Robust housing made of highly break resistant special plastic
- Stable metal frame with edge protection
- With large, ergonomic carry handle and cable winder
- IP44: Protected against foreign objects and water
Technical specifications
- 22 kW
- Product type
CEE power distributor
- No. of CEE connectors
2
- Type A
CEE plug (5-pin, 32 A)
- Type B
CEE connector (5-pin, 16 A)
CEE connector (5-pin, 32 A)
PG socket
- No. of PG sockets
4
- Nominal input voltage
400 V
- Nominal output voltage
230 V AC
- Nominal input current
32 A
IP44
- Cable length
4.50 m
- Cable standard
H07RN-F 5G 4 mm²
- Protection
1x LS C 16 A, 3-pin
2x LS C 16 A, 1-pin
- Standards
CE
- Factory colour
Black
Blue
- Weight
5.5
- Dim
(W x H x D) 225 x 435 x 235 mm
- Width
225 mm
- Height
435 mm
- Type
SOCKY 12
- Inputs (CEE power distributor)
CEE plug (5-pin, 32 A)
- Outputs (CEE power distributors)
CEE connector (5-pin, 16 A)
CEE connector (5-pin, 32 A)
PG connector
- Content
1 pc(s)
- Number of pins
5
- Depth
235 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2249577 AS Schwabe CEE power distributor Stecky 12 60962 400 V 32 A
Description
The housing of the current splitter consists of high-break-proof special plastic. The metal frame with edge protection offers a high level of occupational safety. High-quality materials & the oil-resistant cable provide for a long life.
The IP44 CEE distributor offers the following protection: 1x LS C 16 A, 3-pin; 2x LS C 16 A, 1-pin; foreign bodies- & splash-proof.
Connect the power strip to a power source via the CEE plug (input 32 A) to supply power to electrical devices. ideal for outdoor use: Camping, caravan, garden equipment.
This text is machine translated.
Scope of delivery
- Standby power distributor plug 12











