
Number
Highlights & Details
CEE power distributor plug 14
- Robust housing made of highly break resistant special plastic
- Stable metal frame with edge protection
- With large, ergonomic carry handle and cable winder
- CEE Connector 230 V, 16 A, 3-pin with 2.5 m H07RN-F 3G2.5 heavy rubber hose
Technical specifications
- Product type
CEE power distributor
- No. of CEE connectors
2
- Type A
CEE plug (3-pin, 16 A)
- Type B
CEE connector (3-pin, 16 A)
PG socket
- No. of PG sockets
4
- Nominal input voltage
230 V
- Nominal output voltage
230 V AC
- Nominal input current
16 A
IP44
- Cable length
2.50 m
- Cable standard
H07RN-F 5G 2,5 mm²
- Standards
TESTED ACCORDING TO DIN VDE 0620-2-1, IEC 60309, EN 61439-4, DIN EN 50525-2
- Factory colour
Black
Blue
- Weight
3
- Dim
(W x H x D) 225 x 435 x 235 mm
- Width
225 mm
- Height
435 mm
- Inputs (CEE power distributor)
CEE CARA plug (3-pin, 16 A)
- Outputs (CEE power distributors)
CEE CARA connector (3-pin, 16 A)
PG connector
- Content
1 pc(s)
- Number of pins
3
- Depth
235 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2249569 AS Schwabe CEE power distributor Stecky 14 60869 230 V 16 A
Description
The housing of the current splitter consists of high-break-proof special plastic. Metal frame with edge protection for high work safety. High-quality materials & the oil-resistant cable provide for a long life.
The IP44 junction box is foreign body & splash-proof. With the portable CEE distributor cables extend easily!
Connect the power strip to a power source via the CEE plug (input 16 A) to supply power to electrical devices. ideal for outdoor use: Camping, caravan, garden equipment
This text is machine translated.
Scope of delivery
- Standby power distributor plug 14

