
Highlights & Details
CEE-Power distributor Plug Duo 1
- Robust housing made of highly break resistant special plastic
- Stable metal frame with edge protection
- With large, ergonomic carry handle and cable winder
- IP44: Protected against foreign objects and water
- This text is machine translated.
Technical specifications
- 11 kW
- Product type
CEE power distributor
- No. of CEE connectors
4
- Type A
CEE plug (5-pin, 16 A)
- Type B
PG socket
CEE socket (5-pin, 16 A)
- No. of PG sockets
8
- Nominal input voltage
400 V
- Nominal output voltage
230 V AC
- Nominal input current
16 A
IP44
- Cable length
3.40 m
- Cable standard
H07RN-F 5G 2,5 mm²
- Protection
FI 40A, 30mA, type A
- Standards
CE
- Factory colour
Black
Blue
- Weight
6.8
- Dim
(W x H x D) 405 x 465 x 260 mm
- Width
405 mm
- Height
465 mm
- Type
SOCKY DUO 1
- Inputs (CEE power distributor)
CEE plug (5-pin, 16 A)
- Outputs (CEE power distributors)
CEE connector (5-pin, 16 A)
PG connector
- Content
1 pc(s)
- Number of pins
5
- Depth
260 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2249570 AS Schwabe CEE power distributor Stecky DUO 1 60931 400 V 16 A
User & Safety Instructions
User & Safety Instructions 2249570 AS Schwabe CEE power distributor Stecky DUO 1 60931 400 V 16 A
Conformity certificate
Conformity certificate 2249570 AS Schwabe CEE power distributor Stecky DUO 1 60931 400 V 16 A
Description
Features
- Ergonomic carrying handle
- 3.4 m heavy rubber hose cable H07RN-F 5G2.5
- CEE-Plug 400V/16A/5polig
- 4 CEE-sockets 400V/16A/5polig with hinged cover
- 8 earthing contact socket outlets 230V/16A with hinged cover (2+2+4 sockets distributed over 3 phases)
- FI 40 A, 30 mA, type A.
- Foreign body and splash-proof circuit breaker
- 400V/16A/max. 11 kW
- Outdoor IP 44
- This text is machine translated.
Scope of delivery
- Standby power distributor Stecky DUO 1











