
Highlights & Details
CEE-Power distributor Plug Duo 3
- Robust housing made of highly break resistant special plastic
- Stable metal frame with edge protection
- With large, ergonomic carry handle and cable winder
- IP44: Protected against foreign objects and water
- This text is machine translated.
Technical specifications
- 22 kW
- Product type
CEE power distributor
- No. of CEE connectors
4
- Type A
CEE plug (5-pin, 32 A)
- Type B
PG socket
CEE socket (5-pin, 16 A)
CEE socket (5-pin, 32 A)
USB 2.0 port A
- No. of PG sockets
6
- Nominal input voltage
400 V
- Nominal output voltage
230 V AC
- Nominal input current
32 A
IP44
- Cable length
2.10 m
- Cable standard
H07RN-F 5G 6 mm²
- Protection
1x FI 40 A, 30 mA, Type A
1x LS C 16 A, 3-pin
3x LS C 16 A, 1-pin
- Standards
CE
- Factory colour
Black
Blue
- Weight
8
- Dim
(W x H x D) 405 x 465 x 260 mm
- Width
405 mm
- Height
465 mm
- Type
SOCKY DUO 3
- Inputs (CEE power distributor)
CEE plug (5-pin, 32 A)
- Outputs (CEE power distributors)
CEE connector (5-pin, 16 A)
CEE connector (5-pin, 32 A)
PG connector
- Content
1 pc(s)
- Number of pins
5
- Depth
260 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2249572 AS Schwabe CEE power distributor Stecky DUO 3 60933 400 V 32 A
Description
Features
- Ergonomic carrying handle
- Input: 2.1 m heavy rubber hose cable H07RN-F 5G6 with CEE plug 400V/32A/5polig
- With phase monitoring display
- Output:
- 2 CEE-socket 400V/32A/5polig with hinged lid; 2 CEE-socket 400V/16A/5polig with hinged lid; 6 earthing contact socket 230V/16A with hinged lid (distributed on 2 sockets per phase); USB double socket 5V/2.1A
- Protection: GROUND fault circuit breaker 4polig, 40A, 30mA, type A.
- LS C16A 3polig
- 3LS C16A 1polig
- Foreign body and splash-proof circuit breaker
- 400V/32A/max. 22 kW
- Outdoor IP 44
- This text is machine translated.
Scope of delivery
- Standby power distributor Stecky DUO 3











