
Highlights & Details
CEE-Power distributor Plug Duo 4
- Robust housing made of highly break resistant special plastic
- Stable metal frame with edge protection
- With large, ergonomic carry handle and cable winder
- IP44: Protected against foreign objects and water
- This text is machine translated.
Technical specifications
- 22 kW
- Product type
CEE power distributor
- No. of CEE connectors
4
- Type A
CEE plug (5-pin, 32 A)
- Type B
PG socket
CEE socket (5-pin, 32 A)
CEE socket (5-pin, 16 A)
CEE socket (3-pin, 16 A)
USB 2.0 port A
- No. of PG sockets
6
- Nominal input voltage
400 V
- Nominal output voltage
230 V AC
- Nominal input current
32 A
IP44
- Cable length
3.40 m
- Cable standard
H07RN-F 5G 6 mm²
- Protection
1x FI 40 A, 30 mA, Type A
1x LS C 16 A, 3-pin
4x LS C 16 A, 1-pin
- Standards
CE
- Factory colour
Black
Blue
- Weight
9
- Dim
(W x H x D) 405 x 465 x 260 mm
- Width
405 mm
- Height
465 mm
- Type
SOCKY DUO 4
- Inputs (CEE power distributor)
CEE plug (5-pin, 32 A)
- Outputs (CEE power distributors)
CEE connector (5-pin, 16 A)
CEE connector (5-pin, 32 A)
PG connector
- Content
1 pc(s)
- Number of pins
5
- Depth
260 mm
Other
400
450 mm
252 mm
3.4 m
Plastic
Nickel-plated
CuZn
IP44
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2249573 AS Schwabe CEE power distributor Stecky DUO 4 60934 400 V 32 A
User & Safety Instructions
User & Safety Instructions 2249573 AS Schwabe CEE power distributor Stecky DUO 4 60934 400 V 32 A
Description
Features
- Ergonomic carrying handle
- 3.4 m heavy rubber hose cable H07RN-F 5G6
- CEE plug 400V/32A/5polig with phase monitoring display
- 2 CEE-sockets 400V/32A/5polig with hinged cover
- CEE-socket 400V/16A/5polig with hinged lid
- CEE-socket 230V/16A/3polig with hinged lid
- 6 earthing contact socket outlets 230V/16A with hinged cover (distributed on 2 sockets per phase)
- USB DOUBLE SOCKET 5V/2.1A
- FI-Safety switch 4polig, 40A, 30mA, Type A.
- LS C16A, 3-pin
- 4 LS C16A, 1-pin
- Foreign body and splash-proof circuit breaker
- 400V/32A/max. 22 kW
- Outdoor IP 44
- This text is machine translated.
Scope of delivery
- Standby power distributor Stecky DUO 4











