
Highlights & Details
CEE-Power distributor Plug Duo 5
- Robust housing made of highly break resistant special plastic
- Stable metal frame with edge protection
- With large, ergonomic carry handle and cable winder
- CEE Connector 230 V, 16 A, 3-pin with 3.4 m H07RN-F 3G2.5 heavy rubber hose
- This text is machine translated.
Technical specifications
- Product type
CEE power distributor
- No. of CEE connectors
4
- Type A
CEE plug (3-pin, 16 A)
- Type B
PG socket
CEE socket (3-pin, 16 A)
USB 2.0 port A
- No. of PG sockets
7
- Nominal input voltage
230 V
- Nominal output voltage
230 V AC
- Nominal input current
16 A
IP44
- Cable length
3.40 m
- Cable standard
H07RN-F 3G 2,5 mm²
- Protection
FI 25A, 30mA, type A
- Standards
TESTED ACCORDING TO DIN VDE 0620-2-1, IEC 60309, EN 61439-4, DIN EN 50525-2
- Factory colour
Black
Blue
- Weight
5.9
- Dim
(W x H x D) 405 x 465 x 260 mm
- Width
405 mm
- Height
465 mm
- Inputs (CEE power distributor)
CEE CARA plug (3-pin, 16 A)
- Outputs (CEE power distributors)
CEE CARA connector (3-pin, 16 A)
PG connector
- Content
1 pc(s)
- Number of pins
3
- Depth
260 mm
Other
400
450 mm
252 mm
3.4 m
Plastic
Nickel-plated
CuZn
IP44
FALSE
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2249574 AS Schwabe CEE power distributor Stecky DUO 5 60935 230 V 16 A
Description
Features
- Ergonomic carrying handle
- 3.4 m heavy rubber hose cable H07RN-F 3G2.5
- CEE-Plug 230V/16A/3polig
- 4 CEE-socket 230V/16A/3polig with hinged lid
- 7 safety socket 230V/16A with hinged cover
- USB DOUBLE SOCKET 5V/2.1A
- FI-Safety switch 2polig, 25A, 30mA, Type A.
- Foreign body and splash-proof circuit breaker
- 230V/16A/max. 3.5 kW
- Outdoor IP 44
- This text is machine translated.
Scope of delivery
- Standby power distributor Stecky DUO 5

