

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
CEE suspended distributor
PG socket
4
With compressed air connection
230 V
IP44
Black
(L x W x H) 22 x 20 x 28 cm
22 cm
20 cm
28 cm
MIXO I+
1 pc(s)
None
16 A
4
Datasheet 1857930 AS Schwabe CEE suspended distributor MIXO 60732 230 V
User & Safety Instructions 1857930 AS Schwabe CEE suspended distributor MIXO 60732 230 V