The as - Schwabe electric car charging cable reel offers a convenient and professional solution for the safe charging of electric vehicles. The integrated spring mechanism enables an automatic and proper rolling of the charger cable and protects it reliably against wear and damage.
The robust plastic casing made of high-quality polypropylene is Ideal suitable for daily use in the private, commercial or semi-public area. With a charging capacity of up to 11 kW and three-phase version, the cable reel supports efficient and reliable charging processes of modern electric vehicles.
The 8 m long output cable extends the action radius and allows flexible vehicle positioning while charging. Equipped with type 2 input and output plugs, the reel is compatible with common electric vehicles and charging stations. The 180° swivel wall bracket also ensures comfortable and flexible use. Thanks to IP44 protection class, the charging cable reel is suitable for use in indoor and protected outdoor areas.
This text is machine translated.