
Highlights & Details
Construction site power distributor "M-series "M4
- Input: CEE plug 400 V, 32 A, 5-pin
- 4x earthing contact socket outlets 230 V, 16 A
- 1x CEE sockets 400 V, 16 A, 5-pin
- 1x CEE socket 400 V, 32 A, 5-pin
- 1x FI 40 A, 4-pin, 30 mA, Type A
- 2x LS-switch C 16 A, 1-pin
- 1x LS-Switch C 16 A, 3-pin
- This text is machine translated.
Technical specifications
- 1 FI protective switch 40 A IΔN = 30 mA
- 2 LS-SWITCH C 16 A 1-pin
- 1 LS-SWITCH C 16 A 3-pin
- Product type
Industrial power distributor
- No. of CEE connectors
2
- Type A
CEE plug (5-pin, 32 A)
- Type B
CEE connector (5-pin, 16 A)
CEE connector (5-pin, 32 A)
PG socket
- No. of PG sockets
4
- Nominal input voltage
400 V
- Nominal input current
32 A
IP44
- Cable length
2.00 m
- Cable standard
H07RN-F 5G 6 mm²
- Protection
1x FI 40 A, 4-pin, 30 mA, Type A
2x LS-switch C 16 A, 1-pin
1x LS-Switch C 16 A, 3-pin
- Standards
Tested according to DIN VDE 0620-1, IEC 60309, DIN 50525-2
- Factory colour
Black
- Dim
(L x W x H) 40 x 40 x 33 cm
- Length
40 cm
- Width
40 cm
- Height
33 cm
- Type
M3 - 400V/32A/5-pin/22 kW - outputs 6
- Inputs (CEE power distributor)
CEE plug (5-pin, 32 A)
- Outputs (CEE power distributors)
CEE connector (5-pin, 32 A)
CEE connector (5-pin, 16 A)
PG connector
- Content
1 pc(s)
- Number of pins
5
Black
400
330 mm
400 mm
2 m
Plastic
Nickel-plated
CuZn
IP44
FALSE
Documents & Downloads
Datasheet
Datasheet 1857543 AS Schwabe Industrial power distributor M4 60554 400 V 32 A
User & Safety Instructions
User & Safety Instructions 1857543 AS Schwabe Industrial power distributor M4 60554 400 V 32 A
Description
This text is machine translated.








