
Highlights & Details
M63 Mobile CEE Construction power distributor 63 A, 43 kW
- Input: CEE plug 400 V, 63 A, 5-pin
- 3x earthing contact socket-outlets 230 V, 16 A
- 2x CEE sockets 400 V, 16 A, 5-pin
- 1x CEE socket 400 V, 32 A, 5-pin
- 1x CEE socket 400 V, 63 A, 5-pin
- 1x FI 63 A, 4-pin, 30 mA, Type A
- 1x LS-Switch C 32 A, 3-pin
- 2x LS-switch C 16 A, 3-pin
- 3x LS-switch C 16 A, 1-pin
Technical specifications
- Product type
Industrial power distributor
- No. of CEE connectors
4
- Type A
CEE plug (5-pin, 63 A)
- No. of PG sockets
3
- Inputs
1
- Nominal input voltage
400 V
- Nominal input current
63 A
IP44
- Cable length
2 m
- Cable standard
H07RN-F 5G 16 mm²
- Protection
1x FI 63 A, 4-pin, 30 mA, Type A
1x LS-Switch C 32 A, 3-pin
2x LS-switch C 16 A, 3-pin
3x LS-switch C 16 A, 1-pin
- Standards
Tested according to DIN VDE 0620-1, IEC 60309, DIN 50525-2
- Factory colour
Black
- Weight
17.5 kg
- Dim
(L x W x H) 47 x 47 x 36 cm
- Length
47 cm
- Width
47 cm
- Height
36 cm
- Type
M63 - 400V/63A/5-pin/43 kW - outputs: 7
- Content
1 pc(s)
- Depth
360 mm
- Outputs
7
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2484895 AS Schwabe Industrial power distributor M63 61562 400 V 63 A
Description
They are characterized by excellent quality, dimensional stability and durability. Especially where extreme mechanical and/or chemical loads occur: Aggressive acids or cleaning agents, high mechanical forces, different temperature conditions or similar. Even strong impacts have no influence on the shape or function of the distributors.
Input
CEE plug 400 V, 63 A, 5-pin
With 2 m H07RN-F 5G16 heavy rubber hose line
Output:
3x power outlets 230 V, 16 A
2x CEE sockets 400 V, 16 A, 5-pin
1x CEE socket 400 V, 32 A, 5-pin
1x CEE socket 400 V, 63 A, 5-pin
Protection:
1x FI 63 A, 4-pin, 30 mA, type A.
1x LS switch C 32 A, 3-pin
2x LS switch C 16 A, 3-pin
3x LS switch C 16 A, 1-pin
Housing made of extremely robust solid rubber, stackable and thus extremely space-saving to store
Closed housing bottom with 77 mm ground clearance prevents water from entering
Easy to change the mounting sockets
Housing cover with stainless steel quick-release fasteners
Touch-proof, even when the lid is open – according to BGV A2
Fuses especially protected by installation inside
Additional security is optionally provided by screw or padlock
IP44: foreign bodies and splash-proof
This text is machine translated.








