
Number
Highlights & Details
MIXO-Power distributor 400V "NECKAR"
- Input: CEE plug 400 V, 16 A, 5-pin
- With 1.5 m H07RN-F 5G1.5 rubber hose
- Output: 3x CEE socket 400 V, 16 A, 5-pin
- Security: Without
- Robust housing made of highly-unbreakable special plastic and space-saving design
- IP44: Protected against foreign objects and water
Technical specifications
- Product type
CEE plug
- Type A
CEE plug (5-pin, 16 A)
- Type B
CEE connector (5-pin, 16 A)
- Cable standard
H07RN-F 5G 1,5 mm²
- Type
MIXO NECKAR
- Standards
Tested according to DIN VDE 0620-2-1, IEC 60309, DIN EN 50525-2
- Dim
(L x W x H) 28 x 29 x 12 cm
- Length
28 cm
- Width
29 cm
- Height
12 cm
- Content
1 pc(s)
11 kW
- Number of pins
5
- Cable length
1.50 m
- No. of CEE connectors
3
- Inputs (CEE power distributor)
CEE plug (5-pin, 16 A)
- Outputs (CEE power distributors)
CEE connector (5-pin, 16 A)
- Nominal input current
16 A
- Nominal input voltage
400 V
- Nominal output voltage
400 V
- Outputs
3 x CEE-socket 16 A
- Inputs
CEE-Sockets 16 A
- Weight
1400 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 617534 AS Schwabe MIXO NECKAR 60526 CEE plug 1 pc(s)
User & Safety Instructions
User & Safety Instructions 617534 AS Schwabe MIXO NECKAR 60526 CEE plug 1 pc(s)
Conformity certificate
Conformity certificate 617534 AS Schwabe MIXO NECKAR 60526 CEE plug 1 pc(s)
Description
This text is machine translated.


