

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
CEE plug
230 V
Screw terminals
CEE plug (3-pin, 16 A)
IP44
Blue
(L x W x H) 125 x 60 x 52 mm
125 mm
60 mm
52 mm
1 pc(s)
Gland nut
3
Plastic
16 A
Screwed terminal
Straight
IP44
6 h
Blue
230 V (50+60 Hz) blue
Datasheet 2523918 AS Schwabe powerlight CEE Stecker 61486 CEE plug 3-pin 230 V 1 pc(s)
User & Safety Instructions 2523918 AS Schwabe powerlight CEE Stecker 61486 CEE plug 3-pin 230 V 1 pc(s)