DIN VDE 0100-704 Standard change 2018:
From 2020, the new standard must be met at the start of the construction site or when the current distribution changes during the construction site runtime.
On 18 May 2021, the version of the old standard ends, i.e. until then all distributors must be replaced.
All our power distribution units are in compliance with the DIN VDE 0100-704 user standard. You're on the safe side.
Distributor end distributor cabinet (V-E 1)input
Cable entry M63 with strain relief up to max. 50 mm²
Fuse connection:
1× circuit breaker switch 3P 63 A with thermal-magnetic trigger with frame clamps 10-50 mm²
Output
1x CEE socket 400 V, 63 A, 5-pin
2x CEE sockets 400 V, 32 A, 5-pin
3x CEE sockets 400 V, 16 A, 5-pin
6x power outlets 230 V, 16 A
Output security
1x FI 63 A, 4-pin, 30 mA, type B all-current sensitive
1x FI 40 A, 4-pin, 30 mA, type A positive current sensitive
1x LS C 32 A, 3-pin
2x LS C 16 A, 3-pin
6x LS C 16 A, 1-pin
Industrial power distributor in sturdy steel cabinet with heavy metal-free plastic lacquer finish in blue
Lockable single-door with spring fall lock for padlock and recessed grip
With lateral transport handles, two crane eyes on top, strain relief rail, fixing straps for earth nails and earthing screw
IP44: With door closed, IP21: With door open
This text is machine translated.