ASRock A620AM Pro RS Motherboard
Technical specifications
- Width 24.4 cm
- Depth: 24.4 cm
- Operating system: Microsoft® Windows® 10 64-bit / 11 64-bit
- Product type
Motherboard
- Chipset
AMD® A620A
#####AMD AM5
- Form factor
Micro-ATX
- Processor/type
unterstützt AMD Ryzen™ 9000, 8000 und 7000 Series
- RAM type
DDR5 RAM
- RAM / Max. upgrade
256 GB
- Interfaces
HDMI® 2.1
DisplayPort
USB C® (USB 3.2 1st gen)
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
SPI
RJ45
Audio line in
Audio line out
Microphone input
- No. of DDR5 slots
4 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe 3.0 x16
1 x
- No. of USB 2.0 ports
8 x
- No. of USB 3.2
5 x
- No. of USB 3.0 ports
2 x
- No. of SATA III ports
2 x
- Onboard audio
7.1 HD
- Onboard graphics
AMD RDNA™ graphics
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3451902 ASRock A620AM Pro RS Motherboard PC base #####AMD AM5 Form factor (details) Micro-ATX Motherboard chipset AMD® A620A