
Technical specifications
- Form factor: Micro ATX: 9.6-in x 9.6-in, 24.4 cm x 24.4 cm
- Supported graphics: Intel® Xe LPG Graphics Architecture
- Audio:7.1 CH HD Audio (Realtek ALC897 Audio Codec)
- LAN 2.5 Gigabit LAN 10/100/1000/2500 MB/s.
- Wireless LAN: 802.11be 2x2 Wi-Fi 7 module
- Operating System: Microsoft Windows® 11 64-bit
- Product type
Motherboard
- Chipset
Intel® B860
#####Intel® 1851
- Form factor
Micro-ATX
- Processor/type
Intel® Core™ Ultra-Prozessoren (Serie 2)
- RAM type
DDR5 RAM
- Clock speed
5600 MHz
- RAM / Max. upgrade
256 GB
- Interfaces
HDMI® 2.1
USB C® (USB 3.2 1st gen)
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
RJ45
Audio line in
Headphone input
Microphone input
Wi-Fi 7 (IEEE 802.11be)
- No. of DDR5 slots
4 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x4
1 x
- No. of USB 2.0 ports
6 x
- No. of USB 3.2
5 x
- No. of USB 3.0 ports
2 x
- No. of SATA III ports
4 x
- Onboard audio
7.1 HD
- Onboard graphics
HDMI 2.1
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3763077 ASRock ASRock B860M Challenger WiFi White 1851 Motherboard PC base #####Intel® 1851 Form factor (details) Micro-ATX Moth
Description
This text is machine translated.






