
Technical specifications
- Audio: 7.1 CH HD audio with protection of contents (Realtek ALC4082 audio codec) - Individual PCB layers for R/L audio channel - Nahimic audio
- 5 Gigabit LAN 10/100/1000/2500/5000 MB/s - Realtek RTL8126
- Wireless LAN: 802.11be 2x2 Wi-Fi 7 module
- Operating system: Microsoft® Windows® 10 64-bit / 11 64-bit
- Product type
Motherboard
- Chipset
AMD® X870E
#####AMD AM5
- Form factor
ATX
- Processor/type
AMD Ryzen™ 9000, 8000 und 7000 Serie
- RAM type
DDR5 RAM
- RAM / Max. upgrade
256 GB
- Interfaces
HDMI® 2.1
USB C® (USB4®)
USB C® (USB 3.2 2x 2nd gen)
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
S/PDIF (optical)
RJ45
Audio line out
Microphone input
Show more
- No. of DDR5 slots
4 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x1
1 x
- No. of USB 2.0 ports
6 x
- No. of USB 3.2 2nd Gen (USB 3.1)
5 x
- No. of USB 3.2
7 x
- No. of USB 3.0 ports
3 x
- No. of SATA III ports
2 x
- Onboard audio
7.1 HD
- Onboard graphics
HDMI 2.1, USB 4
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3762577 ASRock ASROCK X870E Challenger WiFi White (AM5) Motherboard PC base #####AMD AM5 Form factor (details) ATX Motherboard c
Description
This text is machine translated.
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








