
Technical specifications
- Form factor: Micro ATX: 9.6-in x 8.6-in, 24.4 cm x 21.8 cm
- Supported graphics: Integrated AMD Radeon™ Vega series graphics in Ryzen series APU
- Audio:7.1 CH HD Audio (Realtek ALC897 Audio Codec)
- LAN 2.5 Gigabit LAN 10/100/1000/2500 MB/s.
- Operating System: Microsoft Windows® 10 64-bit / 11 64-bit
- Product type
Motherboard
- Chipset
AMD® B550
AMD AM4
- Form factor
Micro-ATX
- Processor/type
AMD Ryzen™ 3000, 3000 G-Serie, 4000 G-Serie, 5000 und 5000 G-Serie Desktop-Prozessoren
- RAM type
DDR4 RAM
- RAM / Max. upgrade
64 GB
- Interfaces
HDMI® 2.1
DisplayPort
USB C® (USB 3.2 1st gen)
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
RJ45
Audio line in
Headphone input
Microphone input
- No. of DDR4 slots
2 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x1
1 x
- No. of USB 2.0 ports
4 x
- No. of USB 3.2
6 x
- No. of USB 3.0 ports
2 x
- No. of SATA III ports
4 x
- Onboard audio
7.1 HD
- Onboard graphics
HDMI 2.1;DisplayPort
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3763076 ASRock B550M-P Motherboard PC base AMD AM4 Form factor (details) Micro-ATX Motherboard chipset AMD® B550
Description
This text is machine translated.




