
Technical specifications
- Supported RAM Health Check: Non-ECC
- RAM - Registered or buffered: Unbuffered
- RAM features: Two-channel memory architecture, Intel extreme memory profiles (XMP), AMD EXPO technology
- Audio type: HD audio (8-channel)
- Audio Codec: Realtek ALC897
- Audio-compatibility: High-definition audio
- Realtek RTL8111H network controller
- Network interfaces: Gigabit Ethernet
- Expansion slots: 1 x CPU; 2 x DIMM 288-pin; 1 x PCIe 4.0 x16 (x16 mode); 2 x PCIe 4.0 x1; 1 x M.2 socket (2230 M.2 Key E slot); 1 x M.2 socket (2260/2280 M.2 Key M slot); 1 x M.2 socket (2280 M.2 Key M slot)
- Memory interfaces: SATA-600 ports: 4 x 7-pin serial ATA - RAID 0 / RAID 1 / RAID 10; PCIe 1 ports: 1 x M.2 - RAID 0 / RAID 5.0 / RAID 10; PCIe 4.0 ports: 1 x M.2 - RAID 0 / RAID 1 / RAID 10
- External interfaces: 1 x HDMI; 1 x DisplayPort; 1 x USB-C 3.2 Gen 1; 3 x USB 3.2 Gen 1; 2 x USB 2.0; 1 x LAN (Gigabit Ethernet); 2 x antenna; 1 x audio line-in – mini jack plug; 1 x audio line-out – mini jack plug; 1 x Microphone - Mini jack plug
- Internal interfaces: 2 x USB 3.2 Gen 1 - multi-pin connector; 4 x USB 2.0 - multi-pin connector; 1 x SPI multi-pin connector; 1 x audio multi-pin connector; 1 x speaker - multi-pin connector
- Power connections: Main power connection, 24-pin, ATX12V plug, 8-pin
- BIOS type: AMI
- BIOS FEATURES: UEFI BIOS
- Hardware features: ASRock instant flash, 15µ gold contact, ASRock full HD UEFI, 6 layer PCB, Dr.MOS MOSFET, water pump header, 6+1+1 DrMOS Power stages, reinforced PCIe slots, ASRock auto driver installer, BIOS Flashback button
- Product type
Motherboard
- Chipset
AMD® B650
#####AMD AM5
- Form factor
Micro-ATX
- Processor/type
Ryzen (unterstützt Ryzen 7000 Series)
- RAM type
DDR5 RAM
- Clock speed
6400 MHz
- RAM / Max. upgrade
96 GB
- Interfaces
HDMI™
DisplayPort
USB A (USB 3.2 1st gen)
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
Gigabit LAN (1 Gbps)
Audio line in
Audio line out
Microphone (3.5 mm jack)
- No. of DDR5 slots
2 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x1
2 x
- No. of USB 2.0 ports
6 x
- No. of USB 3.2
5 x
- No. of USB 3.0 ports
1 x
- Depth
300 mm
- Height
100 mm
- Width
300 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3045538 ASRock B650M-H/M.2+ Motherboard PC base #####AMD AM5 Form factor (details) Micro-ATX Motherboard chipset AMD® B650
Description
Scope of delivery
- 3 x M2 screws
- IO shielding
- 2 x Serial ATA cable
- This text is machine translated.
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






