
Technical specifications
- Supported RAM Health Check: Non-ECC
- RAM - Registered or buffered: Unbuffered
- RAM features: Two-channel memory architecture, AMD EXPO technology
- Audio type: HD audio (8-channel)
- Audio Codec: Realtek ALC897
- Audio-compatibility: High-definition audio
- Network controller Dragon RTL8125BG
- Network interfaces 2.5 Gigabit Ethernet
- Expansion slots: 1 x CPU; 4 x DIMM 288-pin; 1 x PCIe 4.0 x16; 1 x PCIe 3.0 x16; 3 x M.2 socket (2260/2280 M.2 Key M slot)
- Memory interfaces: SATA-600 ports: 4 x 7-pin serial ATA - RAID 0 / RAID 1 / RAID 10; PCIe 1 ports: 1 x M.2 - RAID 0 / RAID 5.0 / RAID 10; PCIe 4.0 ports: 2 x M.2 - RAID 0 / RAID 1 / RAID 10
- Outer interfaces: 1 x HDMI; 1 x DisplayPort; 1 x USB 3.2 Gen 2; 1 x USB-C 3.1 Gen 2; 4 x USB 3.2 Gen 1; 2 x USB 2.0; 1 x LAN (2.5Gigabit Ethernet); 1 x audio line in – mini jack plug; 1 x audio line out – mini jack plug; 1 x Microphone - Mini jack plug
- Internal interfaces: 4 x USB 2.0 - multi-pin connector; 1 x USB 3.2 Gen 1 - multi-pin connector; 1 x USB-C 3.2 Gen 1 - multi-pin connector; 4 x SPI - multi-pin connector; 1 x speaker - multi-pin connector; 1 x audio - multi-pin connector; 1 x Thunderbolt 4 - multi-pin connector
- Power connections: Main power connection, 24-pin, ATX12V plug, 8-pin
- BIOS type: AMI
- BIOS FEATURES: UEFI BIOS
- Hardware features: ASRock OC tuner, Dr.MOS MOSFET, Nahimic audio enhancer, water pump header, ASRock POST status checker (PSC), reinforced PCIe slots, 6+2+1 phase Power design, ASRock auto driver installer, BIOS Flashback button, AMD precision boost overdrive (PBO)
- Product type
Motherboard
- Chipset
AMD® B650
#####AMD AM5
- Form factor
Micro-ATX
- Processor/type
Ryzen (unterstützt Ryzen 7000 Series)
- RAM type
DDR5 RAM
- Clock speed
5600 MHz
6000 MHz
4800 MHz
6200 MHz
6400 MHz
6600 MHz
6800 MHz
4400 MHz
7200 MHz
5200 MHz
- RAM / Max. upgrade
192 GB
- Interfaces
HDMI™
DisplayPort
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
USB A (USB 3.1 1st gen)
USB A (USB 2.0)
Gigabit LAN (1/2.5 Gbps)
Audio line in
Show more
- No. of DDR5 slots
4 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe 3.0 x16
1 x
- No. of USB 2.0 ports
8 x
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- No. of USB 3.2
6 x
- No. of USB 3.0 ports
2 x
- Depth
300 mm
- Height
100 mm
- Width
300 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3045540 ASRock B650M PG Lightning Motherboard PC base #####AMD AM5 Form factor (details) Micro-ATX Motherboard chipset AMD® B650
Description
Scope of delivery
- 3 x M2 screws
- IO shielding
- 2 x Serial ATA cable
- This text is machine translated.
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






