
Technical specifications
- Supported RAM Health Check: Non-ECC
- RAM - Registered or buffered: Unbuffered
- RAM features: Two-channel memory architecture, Intel extreme memory profiles (XMP), AMD EXPO technology
- Audio type: HD audio (8-channel)
- Audio Codec: Realtek ALC897
- Audio-compatibility: High-definition audio
- Network controller Dragon RTL8125BG
- Network interfaces 2.5 Gigabit Ethernet
- Expansion slots: 1 x CPU; 4 x DIMM 288-pin; 1 x PCIe 4.0 x16; 1 x PCIe 3.0 x16 (x4 mode); 1 x M.2 socket (Key E); 3 x M.2 socket (2260/2280 M.2 Key M slot)
- Memory interfaces: SATA-600 ports: 4 x 7-pin serial ATA- RAID 0 / RAID 1 / RAID 10; PCIe 5.0 ports: 1 x M.2 - RAID 0 / RAID 1 / RAID 10; PCIe 4.0 ports: 2 x M.2
- External ports: 1 x USB-C 3.2 Gen 2; 4 x USB 3.2 Gen 2; 1 x LAN (2.5Gigabit Ethernet); 1 x DisplayPort; 1 x HDMI; 2 x USB 2.0 Gen 1; 1 x USB 3.2; 1 x audio line-in – mini jack plug; 1 x audio line-out – mini jack plug; 1 x microphone – mini jack plug; 2 x antenna
- Internal interfaces: 1 x USB-C 3.2 Gen 1 - multi-pin connector; 4 x USB 3.2 Gen 1 - multi-pin connector; 4 x USB 2.0 - multi-pin connector; 1 x SPI - multi-pin connector; 1 x audio - multi-pin connector; 1 x Thunderbolt multi-pin connector
- Power connections: Main power connection, 24-pin, ATX12V plug, 8-pin
- BIOS type: AMI
- BIOS FEATURES: UEFI BIOS
- Hardware features: ASRock instant flash, 15µ gold contact, ASRock full HD UEFI, 6 layer PCB, Dr.MOS MOSFET, XXL aluminum alloy heat sink, hi-density Power connectors, 2oz copper PCB, water pump header, pre-assembled I/O shield, 8+2+1 phase Power design, ASRock auto driver installer
- Product type
Motherboard
- Chipset
AMD® B650
#####AMD AM5
- Form factor
Micro-ATX
- Processor/type
Ryzen (unterstützt Ryzen 7000 Series)
- RAM type
DDR5 RAM
- Clock speed
6000 MHz
- RAM / Max. upgrade
128 GB
- Interfaces
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
Gigabit LAN (1/2.5 Gbps)
USB A (USB 2.0)
DisplayPort
HDMI™
Audio line in
Audio line out
Show more
- No. of DDR5 slots
4 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe 3.0 x16
1 x
- No. of USB 2.0 ports
8 x
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- No. of USB 3.2
6 x
- No. of USB 3.0 ports
2 x
- Depth
300 mm
- Height
100 mm
- Width
300 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3045491 ASRock B650M Pro RS Motherboard PC base #####AMD AM5 Form factor (details) Micro-ATX Motherboard chipset AMD® B650
Description
Scope of delivery
- 4 x M2 screws
- Spacer for M.2 base
- 2 x Serial ATA cable
- This text is machine translated.
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




