
Technical specifications
- Product type
Motherboard
- Chipset
Intel® B760
Intel® 1700
- Form factor
Micro-ATX
- Processor/type
Intel® Core™ i3, Intel® Core™ i5, Intel® Core™ i7, Intel® Core™ i9
- RAM type
DDR5 RAM
- Clock speed
3200 MHz
4400 MHz
5333 MHz
- RAM / Max. upgrade
128 GB
- Interfaces
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
USB C®
RJ45
PS/2
VGA
HDMI™
DisplayPort
- No. of DDR5 slots
2 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x1
2 x
- No. of USB 2.0 ports
2 x
- No. of USB type A 3.0 ports
3 x
- No. of USB 3.0 ports
1 x
- No. of SATA III ports
4 x
- Onboard audio
7.1
- Depth
300 mm
- Height
100 mm
- Width
300 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3207096 ASRock B760M-HDV/ M.2 (1700) Motherboard PC base Intel® 1700 Form factor (details) Micro-ATX Motherboard chipset Intel®
Description
This text is machine translated.
Features
- Intel LGA 1700 Intel core i3 12th Gen, Intel core i3 13th Gen, Intel core i5 12th Gen, Intel core i5 13th Gen, Intel core i7 12th Gen, Intel core i7 13th Gen, Intel core i9 12th Gen, Intel core i9 13th Gen, Intel core i9 14th Gen
- PC micro ATX Intel B760 Realtek ALC897 7.1 channels
- DDR5 SDRAM 2 DIMM Without ECC RAM maximum: 96 GB
- M.2, SATA III RAID SUPPORT
- BIOS type EFI AMI 128 Mbit
- 2.5 Gigabit Ethernet
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





