
ASRock B850 Pro RS Motherboard
Technical specifications
- Product type
Motherboard
- Chipset
AMD® B850
#####AMD AM5
- Form factor
ATX
- Processor/type
Ryzen™ 9000, 8000 and 7000 Series
- RAM type
DDR5 RAM
- Clock speed
8000 MHz
- RAM / Max. upgrade
256 GB
- Interfaces
HDMI™
USB C® (USB 3.2 2nd gen)
USB C® (USB 3.2 1st gen)
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
RJ45
HD Audio
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
- No. of DDR5 slots
4 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe 3.0 x16
1 x
- No. of USB 2.0 ports
10 x
- No. of USB 3.2
8 x
- No. of USB 3.0 ports
3 x
- No. of SATA III ports
4 x
- Onboard audio
7.1 HD
- Onboard graphics
1 x HDMI 2.1; 1 x USB 3.2 1st Gen type C
- Factory colour
Multicolour
- Weight
1.92
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3369714 ASRock B850 Pro RS Motherboard PC base #####AMD AM5 Form factor (details) ATX Motherboard chipset AMD® B850





