
ASRock B850I Motherboard
Technical specifications
- Product type
Motherboard
- Chipset
AMD® B850
#####AMD AM5
- Form factor
Mini-ITX
- Processor/type
Ryzen™ 9000, 8000 and 7000 Series
- RAM type
DDR5 RAM
- Clock speed
8200 MHz
- RAM / Max. upgrade
128 GB
- Interfaces
HDMI™
USB C® (USB 3.2 2nd gen)
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
USB C® (USB 3.2 1st gen)
USB A (USB 2.0)
S/PDIF (optical)
RJ45
Audio line out
Microphone input
Show more
- No. of DDR5 slots
2 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of USB 2.0 ports
6 x
- No. of USB 3.2 2nd Gen (USB 3.1)
2 x
- No. of USB 3.2
3 x
- No. of USB 3.0 ports
2 x
- No. of SATA III ports
2 x
- Onboard audio
7.1 HD
- Onboard graphics
1 x HDMI 2.1; 1 x USB 3.2 2nd Gen type C
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3369678 ASRock B850I Motherboard PC base #####AMD AM5 Form factor (details) Mini-ITX Motherboard chipset AMD® B850





