Technical specifications
- Audio:7.1 CH HD Audio (Realtek ALC897 Audio Codec) - Nahimic Audio
- LAN 2.5 Gigabit LAN 10/100/1000/2500 MB/s.
- Wireless LAN: 802.11be 2x2 Wi-Fi 7 module
- Operating system: Microsoft® Windows® 10 64-bit / 11 64-bit
- Product type
Motherboard
- Chipset
AMD® B850
#####AMD AM5
- Form factor
Micro-ATX
- Processor/type
AMD Ryzen™ 9000, 8000 und 7000 Serie
- RAM type
DDR5 RAM
- RAM / Max. upgrade
256 GB
- Interfaces
HDMI® 2.1
USB C® (USB 3.2 1st gen)
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
RJ45
Audio line in
Headphone input
Microphone input
Wi-Fi 7 (IEEE 802.11be)
- No. of DDR5 slots
4 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x1
1 x
- No. of USB 2.0 ports
6 x
- No. of USB 3.2
8 x
- No. of USB 3.0 ports
1 x
- No. of SATA III ports
4 x
- Onboard audio
7.1 HD
- Onboard graphics
HDMI 2.1
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3730316 ASRock B850M Challenger WiFi White AM5 m Motherboard PC base #####AMD AM5 Form factor (details) Micro-ATX Motherboard ch
Description
This text is machine translated.
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.