
Technical specifications
- Product type
Motherboard
- Chipset
AMD® B850
#####AMD AM5
- Form factor
Micro-ATX
- Processor/type
unterstützt Ryzen 7000/8000/9000 Serie
- RAM type
DDR5 RAM
- RAM / Max. upgrade
128 GB
- Interfaces
HDMI™
DisplayPort
USB C®
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
RJ45
Audio line in
Microphone input
- No. of DDR5 slots
2 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
2 x
- No. of PCIe 3.0 x16
1 x
- No. of USB 2.0 ports
6 x
- No. of USB 3.2
5 x
- No. of USB 3.0 ports
2 x
- No. of SATA III ports
4 x
- Onboard audio
7.1 HD
- Depth
300 mm
- Height
100 mm
- Width
300 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3414354 ASRock B850M-X Motherboard PC base #####AMD AM5 Form factor (details) Micro-ATX Motherboard chipset AMD® B850
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








