
Highlights & Details
ASRock B860 Steel Legend WiFi Motherboard
- Intel LGA 1851 (socket V1) Intel core ultra (series 2)
- PC ATX Intel B860 Realtek ALC1220 7.1 channels
- DDR5 SDRAM 4 DIMM RAM maximum: 256 GB
- HDD & SSD PCI Express 4.0, PCI Express 5.0, SATA III RAID support Number of supported storage drives: 8
- UEFI AMI 256 Mbit BIOS type
- 2.5 Gigabit Ethernet WLAN Wi-Fi 6E (802.11ax) Bluetooth 5.3
- This text is machine translated.
Technical specifications
- LGA 1851 (socket V1)
- Supported processor slots: LGA 1851
- Supported memory: DDR5 SDRAM
- ECC compatibility: Non-ECC
- Number of CPU fan ports: 2
- Number of EPS power connections (4-pin): 2
- Number of water pump connections: 1
- Number of RGB LED pin strips: 1
- HDMI version 2.1
- USB-Plug USB Type-A,USB Type-C
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax),Wi-Fi 6E (802.11ax)
- Intel B860 motherboard chipset
- 1. M.2 Largest key size: 2280
- 1. M.2 highest PCI Express generation: 5.0
- 2. M.2 Largest key size: 2280
- 2. M.2 highest PCI Express generation: 4.0
- 3. M.2 Largest key size: 2280
- 3. M.2 highest PCI Express generation: 4.0
- 4. M.2 Largest key size: 2280
- 4. M.2 highest PCI Express generation: 4.0
- Product type
Motherboard
#####Intel® 1851
- Form factor
ATX
- RAM type
DIMM
- RAM / Max. upgrade
256 GB
- Interfaces
USB A (USB 2.0)
USB A (USB 3.1 1st gen)
USB A (USB 3.1 2nd gen)
HDMI™
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe 3.0 x16
1 x
- No. of USB 2.0 ports
2 x
- No. of SATA III ports
4 x
- Bluetooth
5.3
- Bluetooth
Yes
- Factory colour
White
- Depth
244 mm
- Width
305 mm
- Display resolution
7680 x 4320 Pixel
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
3 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- Range of use
PC
- Wi-Fi
Yes
- UKCA
yes
- BIOS memory size
256 Mbit
- Ethernet LAN
yes
- Antenna included
yes
- Number of memory slots
4
- Number of M.2 (M) slots
4
- Headphone outputs
1
- Microphone in
yes
- S/PDIF out port
yes
- 12V power connector
yes
- CPU fan connector
yes
- ATX Power connector (24-pin)
yes
- Front panel audio connector
yes
- WiFi-AP antenna jack
2
- TPM connector
yes
- RGB LED pin header
yes
- USB 3.2 Gen 2x2 connectors
1
- HDCP
yes
- EPS power connector (8-pin)
yes
- RAID support
yes
- USB 3.2 Gen 1 (3.1 Gen 1) connectors
2
- Thunderbolt ports quantity
1
- Unbuffered memory
yes
- Number of storage drives supported
8
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3376578 ASRock B860 Steel Legend WiFi Motherboard PC base #####Intel® 1851 Form factor (details) ATX
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







