
Technical specifications
- Product type
Motherboard
- Chipset
Intel® B860
#####Intel® 1851
- Form factor
Micro-ATX
- Processor/type
Core Ultra (Series 2)
- RAM type
DDR5 RAM
- Clock speed
8333 MHz
- RAM / Max. upgrade
128 GB
- Interfaces
USB C® (USB 3.2 2x 2nd gen)
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
HDMI™
Gigabit LAN (1 Gbps)
Audio 2.0 (3.5 mm jack)
- No. of LAN ports
1 x
- No. of USB 2.0 ports
2 x
- No. of USB 3.2
3 x
- No. of USB 3.0 ports
1 x
- Onboard audio
7.1 HD
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3376563 ASRock B860M-H2 Motherboard PC base #####Intel® 1851 Form factor (details) Micro-ATX Motherboard chipset Intel® B860
Description
Features
- Processor manufacturer: Intel
- LGA 1851 (socket V1)
- Compatible processors: Intel core ultra (series 2)
- Supported memory: DDR5 SDRAM
- RAM maximum: 128 GB
- RAM type DIMM
- Supported drive interfaces: M.2, SATA III.
- Supported drives: HDD & SSD
- RAID levels 0, 1, 5, 10
- Ethernet interfaces, type Gigabit Ethernet
- Realtek RTL8111H LAN controller
- Component for: PC
- Motherboard form factor: Micro ATX
- Motherboard Chipset family: Intel
- This text is machine translated.
Scope of delivery
- ASRock B860M-H2
- 2 x Serial ATA cable
- 1 M.2-Screw
- IO shielding
- Software.
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








