
ASRock 90BXG4E01-A10GA0W 2.5 cm (1 inch) Barebone
Highlights & Details
- Display: 2.5 cm (1 inch)
- B760
- RAM: 2560 MB SO-DIMM
- 480 GB SSD
- Intel
- w/o OS
Technical specifications
- Product type: PC Barebone
- Intel B760 motherboard chipset
- LGA 1700 processor socket
- Product type
Barebone
- Model
DeskMini B760 Series
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU
B760
- Processor/type
B760
2560 MB
- RAM type
SO-DIMM
- No. of memory slots
2
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Dedicated graphics card
No
- SSD size (total)
960 GB
- SSD 1 type
SSD
- SSD
480 GB
- SSD 2
480 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- No. of VGA ports
1 x
- Interfaces
USB A (USB 2.0)
USB A (USB 3.1 1st gen)
USB A (USB 3.2 2nd gen)
DisplayPort
HDMI™
USB A (USB 3.2 2nd gen)
VGA
- Factory colour
Black
- Width
80 mm
- Height
155 mm
- Depth
155 mm
- Weight
1.606
- PSU power
120 W
- Features
w/o CPU
- Operating system (Version)
w/o OS
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- Wireless charging
Yes
- 10/100/1000 Mbps ports
1 x
- Type
External AC adapter
- Wi-Fi
No
- UKCA
yes
- AC adapter included
yes
- Ethernet LAN
yes
- Number of memory slots
2
- Microphone in
yes
- DC-in jack
yes
- Built-in speaker(s)
no
- NVMe
yes
- Non-ECC
yes
- USB4 Gen 2x2 ports quantity
1
- Built-in processor
no
- Number of processors supported
1
- Number of storage drives supported
4
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3400646 ASRock Barebone 90BXG4E01-A10GA0W 2.5 cm (1 inch) B760 2560 MB RAM 480 GB SSD Intel 90BXG4E01-A10GA0W


