
ASRock 90PXGD40-P0EAY100 2.5 cm (1 inch) Barebone
Highlights & Details
- Display: 2.5 cm (1 inch)
- AMD Ryzen AI 7 350
- RAM: 96 GB DDR5 RAM 5600 MHz
- AMD Radeon™ graphics AMD
Technical specifications
- Product type
Barebone
- Model
90PXGD40-P0EAY100
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
AMD Ryzen AI 7
- CPU
AMD Ryzen AI 7 350
- Processor/type
350
96 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- No. of memory slots
2
- RAM / Max. upgrade
96 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
Radeon™ graphics
- Dedicated graphics card (GPU manufacturer)
AMD
- Dedicated graphics card
No
- SSD connection
M.2 PCIe NVMe
- SSD 2 port
M.2 PCIe NVMe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash M.2
- Drive
w/o hard drive
- Hard disk drive 2 type
Flash M.2
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
2 x
- No. of HDMI ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
1 x
- No. of USB 3.0 ports
2 x
- No. of USB 3.0 ports
2 x
- No. of USB type A 3.0 ports
2 x
- Interfaces
HDMI™
Gigabit LAN (1 Gbps)
Gigabit LAN (10 Gbps)
USB A (USB 3.2 1st gen)
- Factory colour
Black
- Width
117.5 mm
- Height
49 mm
- Depth
110 mm
- Weight
1 kg
- PSU power
120 W
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Wireless charging
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3395841 ASRock Barebone 90PXGD40-P0EAY100 2.5 cm (1 inch) AMD Ryzen AI 7 350 96 GB RAM AMD Radeon™ graphics AMD 90PXGD40-P0EAY10
User & Safety Instructions
User & Safety Instructions 3395841 ASRock Barebone 90PXGD40-P0EAY100 2.5 cm (1 inch) AMD Ryzen AI 7 350 96 GB RAM AMD Radeon™ graphics AMD 90PXGD40-P0EAY10
Description
Scope of delivery
- Power supply unit
- VESA bracket




