
ASRock NUC BOX-1260P 2.5 cm (1 inch) Barebone
Highlights & Details
- Display: 2.5 cm (1 inch)
- Intel® Core™ i7 i7-1260P 12th Gen (Alder Lake) 4 core(s) / max. 4.7 GHz
- RAM: 64 GB DDR4 SDRAM 3200 MHz
- Intel Iris Xe graphics Intel
- w/o OS
Technical specifications
- Product type
Barebone
- Model
Industrial NUC BOX-1260P
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ i7
- CPU
Intel® Core™ i7 i7-1260P
- Processor/type
i7-1260P
- Processor generation
12th Gen (Alder Lake)
- Processor cores (No.)
4 x
- CPU speed
2.1 GHz
- CPU turbo clock speed (max.)
4.7 GHz
- CPU cache
18 MB
64 GB
- RAM type
DDR4 SDRAM
- Memory clock speed
3200 MHz
- No. of memory slots
2
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Iris Xe graphics
- Dedicated graphics card (GPU manufacturer)
Intel
- Dedicated graphics card
No
- SSD connection
SATA III (600 MB/s)
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.2
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
2 x
- No. of HDMI ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- No. of USB 3.0 ports
2 x
- Interfaces
HDMI™
DisplayPort
USB A (USB 3.2 2nd gen)
RJ45
USB C®
Headphone/mic combo jack (3.5 mm)
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
- Factory colour
Black
- Width
110 mm
- Height
47.85 mm
- Depth
117.5 mm
- Weight
1 kg
- PSU power
90 W
- Features
w/o HDD
w/o RAM
- Operating system (Version)
w/o OS
- Display size
- 23 inch
- Charging capacity (max.)
90 W
- Display
2.5 cm (1 inch)
- Type A
HDMI plug
- Type B
HDMI plug
- Connection type
USB-C®
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3133204 ASRock Barebone NUC BOX-1260P 2.5 cm (1 inch) Intel® Core™ i7 i7-1260P 4.7 GHz 64 GB RAM Intel Iris Xe graphics Intel 90
Description
Features
- Product type: Workstation Barebone
- BIOS type: AMI. Supported memory: DDR4 SDRAM
- Number of memory slots: 2
- RAM maximum: 64 GB
- Supported drives: HDD & SSD
- Number of Ethernet LAN connections (RJ-45): 2
- WLAN standards Wi-Fi 6E (802.11ax)
- Bluetooth version: 5.2
- Power supply 90 W
- This text is machine translated.














