
ASRock NUC-Box-1340P/D4 2.5 cm (1 inch) Barebone
Highlights & Details
- Display: 2.5 cm (1 inch)
- Intel® Core™ i5 1340P 13th Gen (Raptor Lake) 12 core(s) / max. 4.6 GHz
- DDR4 SDRAM
- w/o OS
Technical specifications
- Product type
Barebone
- Model
NUC-Box-1340P/D4
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ i5
- CPU
Intel® Core™ i5 1340P
- Processor/type
1340P
- Processor generation
13th Gen (Raptor Lake)
- Processor cores (No.)
12 x
- CPU speed
4.6 GHz
- CPU turbo clock speed (max.)
4.6 GHz
- CPU cache
12 MB
- RAM type
DDR4 SDRAM
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- Interfaces
USB C®
- Factory colour
Black
- Weight
1.406
- Features
w/o HDD
w/o RAM
- Operating system (Version)
w/o OS
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Wireless charging
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3133203 ASRock Barebone NUC-Box-1340P/D4 2.5 cm (1 inch) Intel® Core™ i5 1340P 4.6 GHz 90PXGAE0-P0EAY100
Description
Hints
HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.












